Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cosel Switching Power Supply, LDC60F-2-SN, 5 V dc, ±15 V dc, 2 A, 5 A, 500mA, 60W, Triple Output, 110 → 370 V

RS Stock No.: 405-0728Brand: CoselManufacturers Part No.: LDC60F-2-SN
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 5 A, 500mA

Power Rating

60W

Number of Outputs

3

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

92mm

Depth

38mm

Efficiency

72%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

300g

Country of Origin

Japan

Product details

Cosel LDC Switch Mode Power Supplies (SMPS)

LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.

Features and Benefits:

Zero minimum load
Triple output
Inrush current, overvoltage and overcurrent protection circuits are built in
Light PCB construction at an affordable price
UL recognised, TÜV approved, CSA certified
Conductive Noise: FCC-B, VCCI-2 and VFG 243/91

I/O connector specification (special harness is optional)

Approvals

UL, CSA, VDE, and MITI 60-Hz measurement methods

Standards

UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1

Stock information temporarily unavailable.

P.O.A.

Cosel Switching Power Supply, LDC60F-2-SN, 5 V dc, ±15 V dc, 2 A, 5 A, 500mA, 60W, Triple Output, 110 → 370 V

P.O.A.

Cosel Switching Power Supply, LDC60F-2-SN, 5 V dc, ±15 V dc, 2 A, 5 A, 500mA, 60W, Triple Output, 110 → 370 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5 V dc, ±15 V dc

Output Current

2 A, 5 A, 500mA

Power Rating

60W

Number of Outputs

3

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Enclosed

Length

210mm

Width

92mm

Depth

38mm

Efficiency

72%

Maximum Temperature

+60°C

Minimum Temperature

-10°C

Weight

300g

Country of Origin

Japan

Product details

Cosel LDC Switch Mode Power Supplies (SMPS)

LDC series switch mode power supplies (SMPS) from Cosel are low profile and compact with a PCB construction. They are fully regulated and have a fully isolated input and output. With a universal rated input voltage of AC85-264 V, this series features high reliability, with a field failure rate of less than 0.012%.

Features and Benefits:

Zero minimum load
Triple output
Inrush current, overvoltage and overcurrent protection circuits are built in
Light PCB construction at an affordable price
UL recognised, TÜV approved, CSA certified
Conductive Noise: FCC-B, VCCI-2 and VFG 243/91

I/O connector specification (special harness is optional)

Approvals

UL, CSA, VDE, and MITI 60-Hz measurement methods

Standards

UL60950-1, EN60950-1, EN50178, CSA C22.2 No.60950-1 Complies with DEN-AN and IEC60950-1