Cosel AC-DC Power Supply, LHA10F-24-SNY, 24V dc, 500mA, 12W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 253-8586Brand: CoselManufacturers Part No.: LHA10F-24-SNY
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

Country of Origin

China

€ 45.31

€ 45.31 Each (Exc. Vat)

€ 56.18

€ 56.18 Each (inc. VAT)

Cosel AC-DC Power Supply, LHA10F-24-SNY, 24V dc, 500mA, 12W, 1 Output, 85 → 264V ac Input Voltage

€ 45.31

€ 45.31 Each (Exc. Vat)

€ 56.18

€ 56.18 Each (inc. VAT)

Cosel AC-DC Power Supply, LHA10F-24-SNY, 24V dc, 500mA, 12W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 45.31
5 - 9€ 44.61
10 - 24€ 44.38
25 - 49€ 44.09
50+€ 43.77

Technical Document

Specifications

Brand

Cosel

Output Voltage

24V dc

Output Current

500mA

Power Rating

12W

Number of Outputs

1

Input Voltage

85 → 264V ac

Package Type

Enclosed

Series

LHA

Country of Origin

China