E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel MGFS40 DC-DC Converter, 5V dc/ 6A Output, 4.5 → 13 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 184-6284Brand: CoselManufacturers Part No.: MGFS400505
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 13 V dc

Power Rating

30W

Input Voltage Nominal

5 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFS40

Load Regulation

20mV

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Minimum Temperature

-40°C

Efficiency

87%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 105.53

€ 105.53 Each (Exc. Vat)

€ 130.86

€ 130.86 Each (inc. VAT)

Cosel MGFS40 DC-DC Converter, 5V dc/ 6A Output, 4.5 → 13 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min

€ 105.53

€ 105.53 Each (Exc. Vat)

€ 130.86

€ 130.86 Each (inc. VAT)

Cosel MGFS40 DC-DC Converter, 5V dc/ 6A Output, 4.5 → 13 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 105.53
5 - 9€ 103.94
10 - 24€ 103.34
25 - 49€ 102.66
50+€ 101.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

4.5 → 13 V dc

Power Rating

30W

Input Voltage Nominal

5 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Package

1 x 1 in

Isolation Voltage

1.5kV dc

Length

25.4mm

Width

25.4mm

Depth

9.9mm

Series

MGFS40

Load Regulation

20mV

Maximum Temperature

+85°C

Standards Met

CE, C-UL(CSA62368-1), cURus, ECO, EN62368-1, UL62368-1

Minimum Temperature

-40°C

Efficiency

87%

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more