E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel MGF DC-DC Converter, 3.3V dc/ 1.6A Output, 9 → 36 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4812Brand: CoselManufacturers Part No.: MGFS6243R3
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5.28W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Length

22mm

Depth

12mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 348.48

€ 348.48 1 Tube of 10 (Exc. Vat)

€ 432.12

€ 432.12 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 3.3V dc/ 1.6A Output, 9 → 36 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min

€ 348.48

€ 348.48 1 Tube of 10 (Exc. Vat)

€ 432.12

€ 432.12 1 Tube of 10 (inc. VAT)

Cosel MGF DC-DC Converter, 3.3V dc/ 1.6A Output, 9 → 36 V dc Input, 5.28W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 348.48
5 - 9€ 343.23
10 - 24€ 341.24
25 - 49€ 339.05
50+€ 336.65

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

3.3V dc

Input Voltage Range

9 → 36 V dc

Power Rating

5.28W

Input Voltage Nominal

24 V dc

Output Current

1.6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Length

22mm

Depth

12mm

Series

MGF

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more