Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Cosel MGF DC-DC Converter, 12V dc/ 6.7A Output, 9 → 36 V dc Input, 80.4W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 191-9537Brand: CoselManufacturers Part No.: MGFS802412
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

80.4W

Input Voltage Nominal

9 → 36 V dc

Output Current

6.7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Standards Met

CE, cRUus, C-UL (CSA62368-1), EN62368-1, UL62368-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 118.98

€ 118.98 Each (Exc. Vat)

€ 147.54

€ 147.54 Each (inc. VAT)

Cosel MGF DC-DC Converter, 12V dc/ 6.7A Output, 9 → 36 V dc Input, 80.4W, PCB Mount, +85°C Max Temp -40°C Min

€ 118.98

€ 118.98 Each (Exc. Vat)

€ 147.54

€ 147.54 Each (inc. VAT)

Cosel MGF DC-DC Converter, 12V dc/ 6.7A Output, 9 → 36 V dc Input, 80.4W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 118.98
5 - 9€ 117.18
10 - 24€ 116.52
25 - 49€ 115.77
50+€ 114.93

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

9 → 36 V dc

Power Rating

80.4W

Input Voltage Nominal

9 → 36 V dc

Output Current

6.7A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5kV dc

Width

50.8mm

Depth

9.9mm

Length

25.4mm

Series

MGF

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

94%

Maximum Temperature

+85°C

Standards Met

CE, cRUus, C-UL (CSA62368-1), EN62368-1, UL62368-1

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more