Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 36 → 76 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-5027Brand: CoselManufacturers Part No.: MGS104812
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

10.8W

Input Voltage Nominal

48 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 40.69

€ 40.69 Each (Exc. Vat)

€ 50.46

€ 50.46 Each (inc. VAT)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 36 → 76 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min
Select packaging type

€ 40.69

€ 40.69 Each (Exc. Vat)

€ 50.46

€ 50.46 Each (inc. VAT)

Cosel MGS DC-DC Converter, 12V dc/ 900mA Output, 36 → 76 V dc Input, 10.8W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 40.69
5 - 9€ 40.04
10 - 24€ 39.83
25 - 49€ 39.57
50+€ 39.31

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Input Voltage Range

36 → 76 V dc

Power Rating

10.8W

Input Voltage Nominal

48 V dc

Output Current

900mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 8

Isolation Voltage

1kV dc

Width

9.5mm

Depth

12mm

Length

22mm

Series

MGS

Load Regulation

48mV

Minimum Temperature

-40°C

Efficiency

90%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more