E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel MGS DC-DC Converter, 5V dc/ 300mA Output, 36 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

RS Stock No.: 171-4678Brand: CoselManufacturers Part No.: MGS1R54805
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

300mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 159.31

€ 159.31 1 Tube of 10 (Exc. Vat)

€ 197.54

€ 197.54 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 5V dc/ 300mA Output, 36 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min

€ 159.31

€ 159.31 1 Tube of 10 (Exc. Vat)

€ 197.54

€ 197.54 1 Tube of 10 (inc. VAT)

Cosel MGS DC-DC Converter, 5V dc/ 300mA Output, 36 → 76 V dc Input, 1.5W, PCB Mount, +85°C Max Temp -40°C Min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 159.31
5 - 9€ 156.91
10 - 24€ 155.99
25 - 49€ 155.00
50+€ 153.88

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

36 → 76 V dc

Power Rating

1.5W

Input Voltage Nominal

48 V dc

Output Current

300mA

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Package

SIP 6

Isolation Voltage

1kV dc

Length

17mm

Width

8.5mm

Depth

12mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

80%

Maximum Temperature

+85°C

Country of Origin

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more