Cosel MGS DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

RS Stock No.: 130-9374Brand: CoselManufacturers Part No.: MGS301205-R
brand-logo
View all in DC-DC Converters

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Length

25.4mm

Width

50.8mm

Depth

9.9mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 79.38

€ 79.38 Each (Exc. Vat)

€ 98.43

€ 98.43 Each (inc. VAT)

Cosel MGS DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

€ 79.38

€ 79.38 Each (Exc. Vat)

€ 98.43

€ 98.43 Each (inc. VAT)

Cosel MGS DC-DC Converter, 5V dc/ 6A Output, 9 → 18 V dc Input, 30W, PCB Mount, +85°C Max Temp -40°C Min Temp

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 79.38
5 - 9€ 78.20
10 - 24€ 77.73
25 - 49€ 77.24
50+€ 76.69

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Input Voltage Range

9 → 18 V dc

Power Rating

30W

Input Voltage Nominal

12 V dc

Output Current

6A

Mounting Type

PCB Mount

Isolated

Yes

Number of Outputs

1

Output Voltage Adjustment Range

±10%

Isolation Voltage

1.5 kV ac, 500V dc

Length

25.4mm

Width

50.8mm

Depth

9.9mm

Series

MGS

Load Regulation

20mV

Minimum Temperature

-40°C

Efficiency

91%

Maximum Temperature

+85°C

Standards Met

CE, cUL, cULus Recognised, EN 60950-1, TUV, UL 60950-1

Country of Origin

Japan

Product details

MGS Series, On/Off Remote Function

The MGS Series of Cosel DC-DC converters provide a wide input range with high efficiency. The MGS Series from Cosel offer the best quality in DC-DC converters with high reliability and On/Off Remote Function.

Features and Benefits

• Industry Standard 1" X 1"
• Built-in remote ON/OFF
• 6 sided shield
• I/O isolation voltage DC1,500 V (1 min)
• High efficiency by synchronised rectification circuit
• Built-in overcurrent protection circuits (recovers automatically)
• Output voltage adjustability by external variable resistor
• High reliability: no built-in aluminium and tantalum electrolytic capacitor
• 10 Year Warranty

Cosel Isolated DC-DC Converters

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more