Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan
€ 299.71
€ 299.71 1 Tube of 10 (Exc. Vat)
€ 371.64
€ 371.64 1 Tube of 10 (inc. VAT)
1
€ 299.71
€ 299.71 1 Tube of 10 (Exc. Vat)
€ 371.64
€ 371.64 1 Tube of 10 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 299.71 |
5 - 9 | € 295.20 |
10 - 24 | € 293.48 |
25 - 49 | € 291.62 |
50+ | € 289.53 |
Technical Document
Specifications
Brand
CoselOutput Voltage
±15V dc
Input Voltage Range
9 → 18 V dc
Power Rating
6W
Input Voltage Nominal
12 V dc
Output Current
200mA
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
2
Package
SIP 8
Isolation Voltage
1kV dc
Width
9.5mm
Depth
12mm
Length
22mm
Series
MGW
Load Regulation
750mV
Minimum Temperature
-40°C
Efficiency
88%
Maximum Temperature
+85°C
Country of Origin
Japan