Cosel Switching Power Supply, PBA30F-5, 5V dc, 6A, 30W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

RS Stock No.: 100-967Brand: CoselManufacturers Part No.: PBA30F-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

74 → 77%

Series

PBA30F

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

€ 79.25

€ 79.25 Each (Exc. Vat)

€ 98.27

€ 98.27 Each (inc. VAT)

Cosel Switching Power Supply, PBA30F-5, 5V dc, 6A, 30W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

€ 79.25

€ 79.25 Each (Exc. Vat)

€ 98.27

€ 98.27 Each (inc. VAT)

Cosel Switching Power Supply, PBA30F-5, 5V dc, 6A, 30W, 1 Output, 110 → 370 V dc, 85 → 264 V ac Input

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 79.25
5 - 9€ 78.05
10 - 24€ 77.63
25 - 49€ 77.13
50+€ 76.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

6A

Power Rating

30W

Number of Outputs

1

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

74 → 77%

Series

PBA30F

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel Switching Power Supply

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more