Cosel Switching Power Supply, PBW30F-5, -5V dc, 1.5A, 15W, Dual Output, 110 → 370 V dc, 85 → 264 V ac

RS Stock No.: 101-112Brand: CoselManufacturers Part No.: PBW30F-5
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

-5V dc

Output Current

1.5 A, 2A

Power Rating

15W

Number of Outputs

2

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

75%

Series

PBW30F

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel PBW Series Switch Mode Power Supplies

The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.

Features and Benefits:

Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte

€ 96.50

€ 96.50 Each (Exc. Vat)

€ 119.66

€ 119.66 Each (inc. VAT)

Cosel Switching Power Supply, PBW30F-5, -5V dc, 1.5A, 15W, Dual Output, 110 → 370 V dc, 85 → 264 V ac

€ 96.50

€ 96.50 Each (Exc. Vat)

€ 119.66

€ 119.66 Each (inc. VAT)

Cosel Switching Power Supply, PBW30F-5, -5V dc, 1.5A, 15W, Dual Output, 110 → 370 V dc, 85 → 264 V ac

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 96.50
5 - 9€ 95.04
10 - 24€ 94.49
25 - 49€ 93.87
50+€ 93.21

Technical Document

Specifications

Brand

Cosel

Output Voltage

-5V dc

Output Current

1.5 A, 2A

Power Rating

15W

Number of Outputs

2

Input Voltage

110 → 370 V dc, 85 → 264 V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Width

34.5mm

Depth

78mm

Efficiency

75%

Series

PBW30F

Minimum Temperature

-10°C

Weight

270g

Maximum Temperature

+71°C

Country of Origin

Japan

Product details

Cosel PBW Series Switch Mode Power Supplies

The PBW series of switch mode power supplies (SMPS) from Cosel are a compact, lightweight solution. PBW switching power supplies feature a universal rated input of 85 V ac to 264 V ac making them a versatile solution.

Features and Benefits:

Harmonic attenuator
Built-in overcurrent protection
PFC function
Parallel operation and parallel redundancy
Convection cooled

Standards

(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B
Harmonic attenuator complies with IEC61000-3-2 (Not built-in to active filte