Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
168mm
Width
37.5mm
Depth
93mm
Efficiency
83%
Minimum Temperature
-10°C
Weight
560g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
PMA Series
The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option
Standards
UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1
Switch Mode Cosel Open Frame
€ 199.79
€ 199.79 Each (Exc. Vat)
€ 247.74
€ 247.74 Each (inc. VAT)
1
€ 199.79
€ 199.79 Each (Exc. Vat)
€ 247.74
€ 247.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 199.79 |
5 - 9 | € 196.79 |
10 - 24 | € 195.67 |
25 - 49 | € 194.39 |
50+ | € 193.01 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
20A
Power Rating
100W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Open Frame
Length
168mm
Width
37.5mm
Depth
93mm
Efficiency
83%
Minimum Temperature
-10°C
Weight
560g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
PMA Series
The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.
Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option
Standards
UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1