Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
31mm
Width
103mm
Medical Approved
Yes
Depth
78mm
Minimum Temperature
-10°C
Weight
265g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
Cosel PMA Series - Closed Frame
The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty
Features and Benefits
• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty
Switch Mode - Cosel Closed Frame
€ 68.34
€ 68.34 Each (Exc. Vat)
€ 84.74
€ 84.74 Each (inc. VAT)
1
€ 68.34
€ 68.34 Each (Exc. Vat)
€ 84.74
€ 84.74 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 4 | € 68.34 |
5 - 9 | € 67.32 |
10 - 24 | € 66.90 |
25 - 49 | € 66.48 |
50+ | € 66.01 |
Technical Document
Specifications
Brand
CoselOutput Voltage
5V dc
Output Current
3A
Power Rating
15W
Number of Outputs
1
Input Voltage
85 → 264V ac
Mounting Type
Chassis Mount
Package Type
Enclosed
Length
31mm
Width
103mm
Medical Approved
Yes
Depth
78mm
Minimum Temperature
-10°C
Weight
265g
Maximum Temperature
+70°C
Country of Origin
Japan
Product details
Cosel PMA Series - Closed Frame
The PMA Series of Cosel Power Supplies. Models come in a various specifications and are highly efficient and reliable. Stress to the unit results in twisting or bending and the subsequent defect of the unit, so handle with care. The PMA Series are suitable for medical and electrical equipment. 5 Year Warranty
Features and Benefits
• Suitable for medical / electric equipment
• Internal dual fuses
• Harmonic attenuator (Complies with IEC61000-3-2)
• Universal input (AC85 - 264 V)
• Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
• Variety of options available
• 5 Year Warranty