Cosel Switching Power Supply, PMA30F-12, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage

RS Stock No.: 828-8618Brand: CoselManufacturers Part No.: PMA30F-12
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

120mm

Width

34.5mm

Depth

82mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

240g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

PMA Series

The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option

Standards

UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1

Switch Mode Cosel Open Frame

€ 106.58

€ 106.58 Each (Exc. Vat)

€ 132.16

€ 132.16 Each (inc. VAT)

Cosel Switching Power Supply, PMA30F-12, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage

€ 106.58

€ 106.58 Each (Exc. Vat)

€ 132.16

€ 132.16 Each (inc. VAT)

Cosel Switching Power Supply, PMA30F-12, 12V dc, 2.5A, 30W, 1 Output, 85 → 264V ac Input Voltage

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 106.58
5 - 9€ 104.96
10 - 24€ 104.36
25 - 49€ 103.71
50+€ 102.95

Technical Document

Specifications

Brand

Cosel

Output Voltage

12V dc

Output Current

2.5A

Power Rating

30W

Number of Outputs

1

Input Voltage

85 → 264V ac

Mounting Type

Chassis Mount

Package Type

Open Frame

Length

120mm

Width

34.5mm

Depth

82mm

Efficiency

78%

Minimum Temperature

-10°C

Weight

240g

Maximum Temperature

+70°C

Country of Origin

Japan

Product details

PMA Series

The PMA series of Cosel Power Supplies. Models come in a variety of specifications, including a current rating ranging from 0.7A to 20A. All Power supplies are open frame and come with a universal input. These power supplies are highly reliable, but the stress to P.C.B, such as twisting or bending may cause the defect of the unit, so handle the unit with care.

Features:
For medical electric equipment
Internal dual fuses
Harmonic attenuator (Complies with IEC61000-3-2)
Universal input 85 to 264 Vac
Efficiency increased with synchronous rectification technology (PMA60F, PMA100F)
Variety of option

Standards

UL60601-1, C-UL (CSA-C22.2 No.601.1), EN60601-1

Switch Mode Cosel Open Frame