E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cosel Embedded Switch Mode Power Supply (SMPS), R10A-5-N, 5V dc, 2A, 10W, 110 → 170 V dc, 85 → 132 V ac

RS Stock No.: 405-0194Brand: CoselManufacturers Part No.: R10A-5-N
brand-logo
View all in Switching Power Supplies

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

82mm

Width

26mm

Depth

68mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)

Stock information temporarily unavailable.

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R10A-5-N, 5V dc, 2A, 10W, 110 → 170 V dc, 85 → 132 V ac

P.O.A.

Cosel Embedded Switch Mode Power Supply (SMPS), R10A-5-N, 5V dc, 2A, 10W, 110 → 170 V dc, 85 → 132 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Cosel

Output Voltage

5V dc

Output Current

2A

Power Rating

10W

Input Voltage

110 → 170 V dc, 85 → 132 V ac

Length

82mm

Width

26mm

Depth

68mm

Efficiency

70%

Minimum Temperature

-10°C

Weight

150g

Maximum Temperature

+60°C

Country of Origin

Japan

Product details

R Series, Single Output, 10 to 150 W

Small-sized, low cost
Complies with EMI standard, FCC-B, VCCI-B
Overcurrent / overvoltage protection circuits included
Includes operational display-check LED and case cover

Standards

UL1950 (10 W to 150 W), C-UL, PSE (10 W to 50 W), CSA, EN, VDE (100 W, 150 W)