Technical Document
Specifications
Brand
CoselOutput Voltage
48V dc
Input Voltage Range
200 → 400 V dc
Power Rating
249.6W
Input Voltage Nominal
280 V dc
Output Current
5.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
43.2 → 52.8V
Isolation Voltage
3 kV ac, 500V dc
Length
127mm
Width
74.2mm
Depth
44.5mm
Series
SNDHS
Load Regulation
100mV
Minimum Temperature
-20°C
Efficiency
87%
Maximum Temperature
+95°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1
Country of Origin
Japan
Product details
SNDHS Series
The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty
Features and Benefits
• Compact DC-DC Converter, SNDHS Series includes the DHS Series
• Highly efficient
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (secondary is optional)
• Conduction cooling (for example: heat radiation from the aluminium base plate to the attached heat sink)
• AC-DC Converter can be constituted with
SNDPG series (only SNDHS50B/SNDHS100B/SNDHS250B)
Cosel Isolated DC-DC Converters
€ 416.06
€ 416.06 Each (Exc. Vat)
€ 515.91
€ 515.91 Each (inc. VAT)
1
€ 416.06
€ 416.06 Each (Exc. Vat)
€ 515.91
€ 515.91 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 416.06 |
5 - 9 | € 409.76 |
10 - 24 | € 407.42 |
25 - 49 | € 404.78 |
50+ | € 401.91 |
Technical Document
Specifications
Brand
CoselOutput Voltage
48V dc
Input Voltage Range
200 → 400 V dc
Power Rating
249.6W
Input Voltage Nominal
280 V dc
Output Current
5.2A
Mounting Type
PCB Mount
Isolated
Yes
Number of Outputs
1
Output Voltage Adjustment Range
43.2 → 52.8V
Isolation Voltage
3 kV ac, 500V dc
Length
127mm
Width
74.2mm
Depth
44.5mm
Series
SNDHS
Load Regulation
100mV
Minimum Temperature
-20°C
Efficiency
87%
Maximum Temperature
+95°C
Standards Met
CE, cUL, cULus Recognised, EN 60950-1, UL 60950-1
Country of Origin
Japan
Product details
SNDHS Series
The SNDHS Series of isolated DC-DC converters have been designed to be very compact: ideally suited for applications where space is at a premium. They offer a wide range of power ratings and output voltages making them extremely versatile. Additional features include remote sensing, remote on/off and alarm. The units also offer overcurrent and overvoltage protection. 3 Year Warranty
Features and Benefits
• Compact DC-DC Converter, SNDHS Series includes the DHS Series
• Highly efficient
• Built-in overcurrent, overvoltage and thermal protection circuits
• Built-in remote ON/OFF (secondary is optional)
• Conduction cooling (for example: heat radiation from the aluminium base plate to the attached heat sink)
• AC-DC Converter can be constituted with
SNDPG series (only SNDHS50B/SNDHS100B/SNDHS250B)