Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

RS Stock No.: 395-6293Brand: CosmoManufacturers Part No.: KPC357NT0B
View all in Optocouplers

Technical Document

Specifications

Brand

Cosmo

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

260%

Minimum Current Transfer Ratio

130%

Typical Fall Time

4µs

Series

KPC357NT-0B

Product details

Transistor Output - Bipolar, Cosmo Electronics

Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.

Optocouplers, Cosmo Electronics

You may be interested in

€ 4.70

€ 0.47 Each (In a Pack of 10) (Exc. Vat)

€ 5.83

€ 0.583 Each (In a Pack of 10) (inc. VAT)

Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

€ 4.70

€ 0.47 Each (In a Pack of 10) (Exc. Vat)

€ 5.83

€ 0.583 Each (In a Pack of 10) (inc. VAT)

Cosmo, KPC357NT0B Transistor Output Optocoupler, Surface Mount, 4-Pin DIP

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit pricePer Pack
10 - 40€ 0.47€ 4.70
50 - 90€ 0.39€ 3.90
100 - 240€ 0.37€ 3.70
250 - 490€ 0.31€ 3.10
500+€ 0.31€ 3.10
You may be interested in

Technical Document

Specifications

Brand

Cosmo

Mounting Type

Surface Mount

Output Device

Transistor

Maximum Forward Voltage

1.4V

Number of Pins

4

Package Type

DIP

Typical Rise Time

5µs

Maximum Input Current

50 mA

Isolation Voltage

3.75 kVrms

Maximum Current Transfer Ratio

260%

Minimum Current Transfer Ratio

130%

Typical Fall Time

4µs

Series

KPC357NT-0B

Product details

Transistor Output - Bipolar, Cosmo Electronics

Bipolar transistor output opto-couplers from Cosmo Electronics. Both single and dual through-hole devices are available as well as a single-channel SMT version.

Optocouplers, Cosmo Electronics

You may be interested in