Cottam Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas

RS Stock No.: 903-3478Brand: CottamIMPA: 510604
brand-logo
View all in Brooms

Technical Document

Specifications

Brand

Cottam

Width

280mm

Application

Indoor and Outdoor Areas

Hard/Soft

Soft

Colour

Brown

Bristle Material

Natural Coco

Depth

55.5mm

Bristle Length

65.8mm

Product details

Cottam Broom

From Cottam, comes a range of high-quality brooms. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and handles will need to be purchased together to make a complete unit.

Features and benefits:

12 inch Dual-purpose brush head is supplied with a handle hole and 674-263 ,903-3478 fit brush handle RS 903-3472 ; 673-995 fits brush handle RS 914-8463

  • Manufactured with high-quality Wood Stock, Stiff Bassine filament

  • The bassine bristles form a strong barricade making it easier to shift dirt.

  • Galvanised Steel Socket attached

Applications

This broom has fantastic application use in warehouse environments and are suitable for indoor and outdoor environments.

Note

This handle will need to be tapered down by the user in order to create a snug fit.

You may be interested in

€ 16.71

€ 16.71 Each (Exc. Vat)

€ 20.72

€ 20.72 Each (inc. VAT)

Cottam Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas

€ 16.71

€ 16.71 Each (Exc. Vat)

€ 20.72

€ 20.72 Each (inc. VAT)

Cottam Broom, Brown With Natural Coco Bristles for Indoor and Outdoor Areas

Stock information temporarily unavailable.

Stock information temporarily unavailable.

You may be interested in

Technical Document

Specifications

Brand

Cottam

Width

280mm

Application

Indoor and Outdoor Areas

Hard/Soft

Soft

Colour

Brown

Bristle Material

Natural Coco

Depth

55.5mm

Bristle Length

65.8mm

Product details

Cottam Broom

From Cottam, comes a range of high-quality brooms. Manufactured to industry standards these brooms are a fantastic solution keeping environments clean and tidy. Brush and handles will need to be purchased together to make a complete unit.

Features and benefits:

12 inch Dual-purpose brush head is supplied with a handle hole and 674-263 ,903-3478 fit brush handle RS 903-3472 ; 673-995 fits brush handle RS 914-8463

  • Manufactured with high-quality Wood Stock, Stiff Bassine filament

  • The bassine bristles form a strong barricade making it easier to shift dirt.

  • Galvanised Steel Socket attached

Applications

This broom has fantastic application use in warehouse environments and are suitable for indoor and outdoor environments.

Note

This handle will need to be tapered down by the user in order to create a snug fit.

You may be interested in