Cottam Hard Bristle White Scrubbing Brush, Nylon bristle material

RS Stock No.: 207-6560Brand: Cottam
brand-logo
View all in Scrubbing Brushes

Technical Document

Specifications

Brand

Cottam

Application

Hand Cleaning

Hard/Soft

Hard

Bristle Material

Nylon

Colour

White

Product Depth

35mm

Product Width

83mm

Brush Type

Nail Brush

Country of Origin

China

Product details

Cottam Wooden Nail Scrubbing Brush

Cottam small nail brush with wooden handle and two sets of nylon bristles suitable for cleaning hands and scrubbing underneath nails.
Nail brushes are great handheld brushes that can clean your hands and get under your nails to help remove dirt, germs and bacterial. These scrubbing brushes encourage hand hygiene in your home, restaurants and places of work. Good hand hygiene is essential for everyone as it helps stops the germs on your hands transferring onto food and other people.

Features and Benefits:

White nylon bristles
Hard bristles - durable and great for removing stubborn dirt under the nails and on the hands
Double sided brush
Curved wooden handle for easy to hold grip
Reduces the spread of germs and bacterial - use with hand sanitiser

Typical Applications

These Cottam small scrubbing brushes are ideal for cleaning hands and underneath nails to encourage better hand hygiene. These small brushes can also be used for many other cleaning uses such as scrubbing hard to clean areas. Ideal for:
Kitchens
Restaurants and Cafes
Bathrooms

Why is hand hygiene important?
Washing and scrubbing your hands effectively using a hand sanitiser and nail brush helps prevent and control the spread of many illnesses. Good hand hygiene will reduce the risk of things like flu, food poisoning and healthcare associated infections being passed from one person to other people.

€ 4.52

€ 4.52 Each (Exc. Vat)

€ 5.60

€ 5.60 Each (inc. VAT)

Cottam Hard Bristle White Scrubbing Brush, Nylon bristle material

€ 4.52

€ 4.52 Each (Exc. Vat)

€ 5.60

€ 5.60 Each (inc. VAT)

Cottam Hard Bristle White Scrubbing Brush, Nylon bristle material

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Cottam

Application

Hand Cleaning

Hard/Soft

Hard

Bristle Material

Nylon

Colour

White

Product Depth

35mm

Product Width

83mm

Brush Type

Nail Brush

Country of Origin

China

Product details

Cottam Wooden Nail Scrubbing Brush

Cottam small nail brush with wooden handle and two sets of nylon bristles suitable for cleaning hands and scrubbing underneath nails.
Nail brushes are great handheld brushes that can clean your hands and get under your nails to help remove dirt, germs and bacterial. These scrubbing brushes encourage hand hygiene in your home, restaurants and places of work. Good hand hygiene is essential for everyone as it helps stops the germs on your hands transferring onto food and other people.

Features and Benefits:

White nylon bristles
Hard bristles - durable and great for removing stubborn dirt under the nails and on the hands
Double sided brush
Curved wooden handle for easy to hold grip
Reduces the spread of germs and bacterial - use with hand sanitiser

Typical Applications

These Cottam small scrubbing brushes are ideal for cleaning hands and underneath nails to encourage better hand hygiene. These small brushes can also be used for many other cleaning uses such as scrubbing hard to clean areas. Ideal for:
Kitchens
Restaurants and Cafes
Bathrooms

Why is hand hygiene important?
Washing and scrubbing your hands effectively using a hand sanitiser and nail brush helps prevent and control the spread of many illnesses. Good hand hygiene will reduce the risk of things like flu, food poisoning and healthcare associated infections being passed from one person to other people.