Cottam Medium 50.8mm Synthetic, Angled Paint Brush with Flat Bristles
RS Stock No.: 315-2621Brand: Cottam

Technical Document
Specifications
Brand
CottamBrush Size
Medium
Bristle Shape
Flat
Bristle Material
Synthetic
Brush Diameter or Width
50.8mm
Angled
Yes
Product details
Radiator Brush
A long-handled, angled brush to enable painting into difficult to reach areas and angles.
€ 4.83
€ 4.83 Each (Exc. Vat)
€ 5.99
€ 5.99 Each (inc. VAT)
Cottam Medium 50.8mm Synthetic, Angled Paint Brush with Flat Bristles
1
€ 4.83
€ 4.83 Each (Exc. Vat)
€ 5.99
€ 5.99 Each (inc. VAT)
Cottam Medium 50.8mm Synthetic, Angled Paint Brush with Flat Bristles
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 5 | € 4.83 |
6 - 14 | € 4.72 |
15+ | € 4.70 |
Technical Document
Specifications
Brand
CottamBrush Size
Medium
Bristle Shape
Flat
Bristle Material
Synthetic
Brush Diameter or Width
50.8mm
Angled
Yes
Product details
Radiator Brush
A long-handled, angled brush to enable painting into difficult to reach areas and angles.