Technical Document
Specifications
Brand
CoverguardMaterial
Natural Cow Split Leather
Material Properties
Durable, Resistant, Splash Protection
Reusable/Disposable
Reusable
Length
400mm
Colour
Grey
Primary Application
Splash Protection
Range
SOUDEUR
Country of Origin
India
Stock information temporarily unavailable.
€ 543.33
€ 543.33 Each (Exc. Vat)
€ 673.73
€ 673.73 Each (inc. VAT)
Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve for Splash Protection Use, 400mm Length
1
€ 543.33
€ 543.33 Each (Exc. Vat)
€ 673.73
€ 673.73 Each (inc. VAT)
Coverguard SOUDEUR Grey Reusable Natural Cow Split Leather Protective Sleeve for Splash Protection Use, 400mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CoverguardMaterial
Natural Cow Split Leather
Material Properties
Durable, Resistant, Splash Protection
Reusable/Disposable
Reusable
Length
400mm
Colour
Grey
Primary Application
Splash Protection
Range
SOUDEUR
Country of Origin
India