Coverguard 5TAT040 White Waterproof Bodywarmer, XL

RS Stock No.: 281-6722Brand: CoverguardManufacturers Part No.: 5TAT0400XL
brand-logo
View all in Bodywarmers

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Series

5TAT040

Material Properties

Waterproof

Colour

White

Standards Met

CE CAT I

Hi-Vis

No

Fitting

Ungendered

Country of Origin

China

Stock information temporarily unavailable.

€ 41.43

€ 41.43 Each (Exc. Vat)

€ 51.37

€ 51.37 Each (inc. VAT)

Coverguard 5TAT040 White Waterproof Bodywarmer, XL

€ 41.43

€ 41.43 Each (Exc. Vat)

€ 51.37

€ 51.37 Each (inc. VAT)

Coverguard 5TAT040 White Waterproof Bodywarmer, XL
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Size

XL

Gender

Unisex

Clothing Type

Body warmer

Series

5TAT040

Material Properties

Waterproof

Colour

White

Standards Met

CE CAT I

Hi-Vis

No

Fitting

Ungendered

Country of Origin

China