Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

13A, Passive, Single Gang RCD Socket, Switched

RS Stock No.: 668-0497Brand: CrabtreeManufacturers Part No.: VT1108SG
brand-logo
View all in RCD Sockets

Technical Document

Specifications

Number of Gangs

1

RCD Type

Passive

Switched

Yes

Current Rating

13A

Trip Current

30mA

Number of Poles

2

Minimum Box Depth

44mm

Earth Terminal

Yes

Product details

Volex Metalclad

Stock information temporarily unavailable.

P.O.A.

13A, Passive, Single Gang RCD Socket, Switched

P.O.A.

13A, Passive, Single Gang RCD Socket, Switched
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Number of Gangs

1

RCD Type

Passive

Switched

Yes

Current Rating

13A

Trip Current

30mA

Number of Poles

2

Minimum Box Depth

44mm

Earth Terminal

Yes

Product details

Volex Metalclad