Technical Document
Specifications
Brand
Craig & DerricottNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Country of Origin
United Kingdom
Product details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)
€ 13.78
€ 13.78 Each (Exc. Vat)
€ 17.09
€ 17.09 Each (inc. VAT)
1
€ 13.78
€ 13.78 Each (Exc. Vat)
€ 17.09
€ 17.09 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Craig & DerricottNumber of Contacts
2
Normal State Configuration
1NC + 1NO
Mounting Style
Side Mount
Terminal Type
Screw
Pole and Throw Configuration
DP
Country of Origin
United Kingdom
Product details
Polycarbonate Switch Disconnector (On-load Isolator)
High Impact polycarbonate enclosure
Contoured base for easy wiring
Up to 3 padlocks can be inserted in the off position
Neutral & earth Terminals
IP65 Ingress protection
Approvals
IEC/BS EN 60947-3, IEC/BS EN 60947-5-1 (Just Auxiliary Contacts)