Technical Document
Specifications
Brand
CRCTrade Name
Food Grease
Grease Type
Aluminium Complex, Mineral Oil
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
Yes
NGLI Grade
2
Colour
White
Viscosity
160mm²/s
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
FPS Food Grade Grease
CRC FPS food grade grease is an excellent multi-purpose grease designed to be used in food-processing environments.
The H1 non-toxic lubricant performs in the same way as a normal lubricant and can resist high heats.
Features and Benefits
Registered NSF class H1
Complies with BRC global standard (Issue 7) – 4.7.6
Helps prevent corrosion
Resists steam
Use in temperatures ranging from -20° to +140°C
Typical Application
Use the food grade grease on all your manufacturing and packing equipment such as valves, hinges and seals.
Approvals
Registered NSF class H1
Standards
Complies with BRC global standard (Issue 7) – 4.7.6
€ 35.71
€ 35.71 Each (Exc. Vat)
€ 44.28
€ 44.28 Each (inc. VAT)
1
€ 35.71
€ 35.71 Each (Exc. Vat)
€ 44.28
€ 44.28 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 6 | € 35.71 |
7 - 39 | € 34.77 |
40+ | € 33.12 |
Technical Document
Specifications
Brand
CRCTrade Name
Food Grease
Grease Type
Aluminium Complex, Mineral Oil
Package Type
Cartridge
Package Size
400 g
Food Processing Safe
Yes
NGLI Grade
2
Colour
White
Viscosity
160mm²/s
Maximum Operating Temperature
+140°C
Minimum Operating Temperature
-20°C
Country of Origin
Germany
Product details
FPS Food Grade Grease
CRC FPS food grade grease is an excellent multi-purpose grease designed to be used in food-processing environments.
The H1 non-toxic lubricant performs in the same way as a normal lubricant and can resist high heats.
Features and Benefits
Registered NSF class H1
Complies with BRC global standard (Issue 7) – 4.7.6
Helps prevent corrosion
Resists steam
Use in temperatures ranging from -20° to +140°C
Typical Application
Use the food grade grease on all your manufacturing and packing equipment such as valves, hinges and seals.
Approvals
Registered NSF class H1
Standards
Complies with BRC global standard (Issue 7) – 4.7.6