Cree LED CMA2550-0000-000N0H0A40G, XLamp White CoB LED, 4000K 82CRI

RS Stock No.: 171-2905Brand: Cree LEDManufacturers Part No.: CMA2550-0000-000N0H0A40G
brand-logo
View all in COB LEDs

Technical Document

Specifications

Typical Luminous Flux

7321 lm

Optical Source Diameter

19mm

Colour Temperature

4000K

Radiant Flux

122W

Series

XLamp

Viewing Angle

115 °

Colour Rendering

82

LED Colours

White

Forward Voltage

34 V

Forward Current

3300 (Maximum)mA

Dimensions

23.85 x 23.85 x 1.7mm

€ 1,973.00

€ 19.73 Each (In a Tray of 100) (Exc. Vat)

€ 2,446.52

€ 24.465 Each (In a Tray of 100) (inc. VAT)

Cree LED CMA2550-0000-000N0H0A40G, XLamp White CoB LED, 4000K 82CRI

€ 1,973.00

€ 19.73 Each (In a Tray of 100) (Exc. Vat)

€ 2,446.52

€ 24.465 Each (In a Tray of 100) (inc. VAT)

Cree LED CMA2550-0000-000N0H0A40G, XLamp White CoB LED, 4000K 82CRI

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Typical Luminous Flux

7321 lm

Optical Source Diameter

19mm

Colour Temperature

4000K

Radiant Flux

122W

Series

XLamp

Viewing Angle

115 °

Colour Rendering

82

LED Colours

White

Forward Voltage

34 V

Forward Current

3300 (Maximum)mA

Dimensions

23.85 x 23.85 x 1.7mm