Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000EE1

RS Stock No.: 178-5449Brand: Cree LEDManufacturers Part No.: XBDAWT-00-0000-000000EE1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

145 °

Lens Shape

Dome

Series

XLamp XB-D

Dimensions

2.45 x 2.45 x 1.84mm

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

€ 890.00

€ 0.89 Each (On a Reel of 1000) (Exc. Vat)

€ 1,103.60

€ 1.104 Each (On a Reel of 1000) (inc. VAT)

Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000EE1

€ 890.00

€ 0.89 Each (On a Reel of 1000) (Exc. Vat)

€ 1,103.60

€ 1.104 Each (On a Reel of 1000) (inc. VAT)

Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000EE1
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

145 °

Lens Shape

Dome

Series

XLamp XB-D

Dimensions

2.45 x 2.45 x 1.84mm

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc