E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000EE1

RS Stock No.: 810-7020PBrand: Cree LEDManufacturers Part No.: XBDAWT-00-0000-000000EE1
brand-logo
View all in LEDs

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

145 °

Lens Shape

Dome

Series

XLamp XB-D

Dimensions

2.45 x 2.45 x 1.84mm

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc

Stock information temporarily unavailable.

€ 48.50

€ 0.97 Each (Supplied on a Reel) (Exc. Vat)

€ 60.14

€ 1.203 Each (Supplied on a Reel) (inc. VAT)

Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000EE1
Select packaging type

€ 48.50

€ 0.97 Each (Supplied on a Reel) (Exc. Vat)

€ 60.14

€ 1.203 Each (Supplied on a Reel) (inc. VAT)

Cree LED White LED SMD, XLamp XB-D XBDAWT-00-0000-000000EE1
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
50 - 95€ 0.97€ 4.85
100+€ 0.89€ 4.45

Technical Document

Specifications

LED Colours

White

LED Colour(s)

White

Mounting Type

Surface Mount

Number of LEDs

1

Radiant Flux

3000mW

Number of Pins

2

Viewing Angle

145 °

Lens Shape

Dome

Series

XLamp XB-D

Dimensions

2.45 x 2.45 x 1.84mm

Lens Colour

Clear

Country of Origin

China

Product details

Cree XLamp XB-D Series LEDs

The XLamp XB-D series of LEDs from Cree provides excellent design flexibility. Built on Cree’s SC3 Silicon Carbide technology platform with a 2.45 x 2.45mm footprint, these compact lighting class LEDs can be closely packed to form high lumen output mono-colour or multi-colour LED arrays. Combining high light output with small size to enhance colour mixing and reduce the complexity of optical and PCB designs thus reducing overall system costs, XLamp XB-D LEDs are ideal for a wide range of applications including: indoor and outdoor lighting, architectural lighting and transport lighting.

Compact LED footprint: 2.45 x 2.45mm
White XB-D LEDs are binned at 85°C; Coloured XB-D LEDs are binned at 25°C
Drive current : 1A maximum
Wide viewing angle: from 115° (white) to 140° (red)
Electrically neutral thermal path

Visible Light LEDs, Cree Inc