Technical Document
Specifications
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Radiant Flux
13000mW
Number of Pins
2
Luminous Flux
300 lm
Lens Shape
Round
Colour Temperature
6200K
Series
XLamp XM-L2
Dimensions
5 x 5 x 3mm
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XM-L2 LEDs
The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
• 5050 package
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.
Cree - White LEDs
€ 4,590.00
€ 4.59 Each (On a Reel of 1000) (Exc. Vat)
€ 5,691.60
€ 5.692 Each (On a Reel of 1000) (inc. VAT)
1000
€ 4,590.00
€ 4.59 Each (On a Reel of 1000) (Exc. Vat)
€ 5,691.60
€ 5.692 Each (On a Reel of 1000) (inc. VAT)
1000
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Cree LEDLED Colours
White
LED Colour(s)
White
Package Type
5050
Mounting Type
Surface Mount
Number of LEDs
1
Forward Voltage
3.3 V
Radiant Flux
13000mW
Number of Pins
2
Luminous Flux
300 lm
Lens Shape
Round
Colour Temperature
6200K
Series
XLamp XM-L2
Dimensions
5 x 5 x 3mm
Lens Colour
Clear
Country of Origin
China
Product details
Cree XLamp XM-L2 LEDs
The Cree XM-L2 LEDs are high-performance white LEDs which follow on from the previous Cree XM-L series. The XM-L2 LEDs feature the same 5 x 5mm footprint as the XM-L range, but instead offer a 20% higher lumen output. So it is really straight forward to upgrade your existing designs. You could even use the XM-L2 LEDs to decrease the number of LEDs used in a design to lower costs without reducing light output or quality.
• 5050 package
• ANSI‑compatible chromaticity bins
• Binned and tested at 85°C
• Maximum drive current: 3000 mA
• Low thermal resistance: 2.5 °C/W
• Wide viewing angle: 125°
• Electrically neutral thermal path
Where are they used?
XM-L2 single-die LEDs are the perfect choice for any application that requires both high lumen output and reliability. This includes:
• Directional lighting
• High Bay
• Low Bay
• Street lighting
• Car Parks
• Portable Devices
• Solar-powered lighting
SC³ Technology
Cree SC³ technology is advanced silicon carbide technology. SC³ LED chips feature technology-leading architecture and phosphor. It offers a higher lumen output with higher efficiency.