Crescent 254 mm Steel Multi-Purpose Scissors

RS Stock No.: 134-175Brand: CrescentManufacturers Part No.: CW10T
brand-logo
View all in Scissors

Technical Document

Specifications

Blade Length

3.75 in

Blade Material

Steel

Overall Length

254 mm

Handle Material

TPR Thermoplastic Rubber

Adjustable Pivot

No

Scissor Type

Multi-Purpose

Country of Origin

China

€ 29.78

€ 29.78 Each (Exc. Vat)

€ 36.93

€ 36.93 Each (inc. VAT)

Crescent 254 mm Steel Multi-Purpose Scissors

€ 29.78

€ 29.78 Each (Exc. Vat)

€ 36.93

€ 36.93 Each (inc. VAT)

Crescent 254 mm Steel Multi-Purpose Scissors

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Blade Length

3.75 in

Blade Material

Steel

Overall Length

254 mm

Handle Material

TPR Thermoplastic Rubber

Adjustable Pivot

No

Scissor Type

Multi-Purpose

Country of Origin

China