E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crescent 200 mm

RS Stock No.: 393-901Brand: CrescentManufacturers Part No.: PS5429C
brand-logo
View all in Cutters

Technical Document

Specifications

Overall Length

200 mm

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

2.3mm

Country of Origin

Taiwan, Province Of China

Product details

Force Reducer Pliers

Their reduction ratio increases cutting power by 50 %.
Dual material handles for a more comfortable grip.
1/3 lighter than standard pliers to reduce hand fatigue.
Induction hardened edges for maximum durability.
Plier pins are heat-treated for more flexible and smoother operation.

You may be interested in
RS PRO 160 mm
P.O.A.Each (Exc. Vat)
RS PRO 160 mm Nippers
P.O.A.Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Crescent 200 mm

P.O.A.

Crescent 200 mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 160 mm
P.O.A.Each (Exc. Vat)
RS PRO 160 mm Nippers
P.O.A.Each (Exc. Vat)

Technical Document

Specifications

Overall Length

200 mm

Material

Chrome Vanadium Steel

Maximum Cutting Capacity

2.3mm

Country of Origin

Taiwan, Province Of China

Product details

Force Reducer Pliers

Their reduction ratio increases cutting power by 50 %.
Dual material handles for a more comfortable grip.
1/3 lighter than standard pliers to reduce hand fatigue.
Induction hardened edges for maximum durability.
Plier pins are heat-treated for more flexible and smoother operation.

You may be interested in
RS PRO 160 mm
P.O.A.Each (Exc. Vat)
RS PRO 160 mm Nippers
P.O.A.Each (Exc. Vat)