Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologize for any inconvenience.

Crompton Lighting LED Emergency Lighting, Luminaire, 1 W, Maintained

RS Stock No.: 795-9369Brand: Crompton LightingManufacturers Part No.: MP2SO3H
brand-logo
View all in Emergency Lighting

Technical Document

Specifications

Maintained

Maintained

Length

170 mm

Width

170 mm

Depth

50 mm

Lamp Type

LED

Wattage

1 W

Fitting Type

Luminaire

Lamp Supplied

Yes

Duration

3h

Voltage Rating

6.9 V

Country of Origin

United Kingdom

Product details

Micropoint 2 Emergency LED Luminaire

The Micropoint 2 LED luminaire is a high specification emergency LED light, utilising the latest LED and optic technology, providing a good quality luminaire for indoor use. The Micropoint 2 can be used for escape route lighting, or for anti-panic emergency lighting in open areas. This LED emergency fitting features an easy to install design, reduced power consumption and minimal maintenance, reducing costs without compromising on aesthetics. The innovative optic design used in this LED luminaire, efficiently utilises light from the LED source to provide uniform lighting distribution. This improves the performance and reduces the electrical power consumption. Pre-set light levels can be adjusted in maintained mode to operate as a security light, adjustable using a touch sensitive button on the luminaire fascia.

Versatile multi-functional use (escape and open area anti-panic)
1 x High power 1W white LED
IP44 ingress protection (from below ceiling) ideal for bathrooms
Low power consumption reducing costs
Maintained luminaire can be operated in non-maintained mode
Can be used as security light with 3 pre-set light levels
Plug and socket supply for ease of installation and maintenance
Excellent spacing reducing the quantity of fittings required
60,000 hour life LED for reduced maintenance
Self-contained, slave, self test and addressable testing options
Environmentally friendly NiMh Battery

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crompton Lighting LED Emergency Lighting, Luminaire, 1 W, Maintained

P.O.A.

Crompton Lighting LED Emergency Lighting, Luminaire, 1 W, Maintained
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Maintained

Maintained

Length

170 mm

Width

170 mm

Depth

50 mm

Lamp Type

LED

Wattage

1 W

Fitting Type

Luminaire

Lamp Supplied

Yes

Duration

3h

Voltage Rating

6.9 V

Country of Origin

United Kingdom

Product details

Micropoint 2 Emergency LED Luminaire

The Micropoint 2 LED luminaire is a high specification emergency LED light, utilising the latest LED and optic technology, providing a good quality luminaire for indoor use. The Micropoint 2 can be used for escape route lighting, or for anti-panic emergency lighting in open areas. This LED emergency fitting features an easy to install design, reduced power consumption and minimal maintenance, reducing costs without compromising on aesthetics. The innovative optic design used in this LED luminaire, efficiently utilises light from the LED source to provide uniform lighting distribution. This improves the performance and reduces the electrical power consumption. Pre-set light levels can be adjusted in maintained mode to operate as a security light, adjustable using a touch sensitive button on the luminaire fascia.

Versatile multi-functional use (escape and open area anti-panic)
1 x High power 1W white LED
IP44 ingress protection (from below ceiling) ideal for bathrooms
Low power consumption reducing costs
Maintained luminaire can be operated in non-maintained mode
Can be used as security light with 3 pre-set light levels
Plug and socket supply for ease of installation and maintenance
Excellent spacing reducing the quantity of fittings required
60,000 hour life LED for reduced maintenance
Self-contained, slave, self test and addressable testing options
Environmentally friendly NiMh Battery

Emergency Light Fittings

There are two basic types of emergency lighting luminaires - maintained and non-maintained.
Maintained, these luminaires have the advantage of being able to be switched between the maintained function (lamp illuminated at all times) and non-maintained (lamp off until power supply fails), making them ideal for applications such as corridors, workshops and permanently illuminated emergency exit signs. The maintained luminaires also have the facility of being switched in banks of up to ten units.

Non-maintained, these luminaires are only illuminated on a failure of the mains supply. Ideal for emergency exits, switchrooms and storage areas.

You may be interested in