Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

RS Stock No.: 181-2618Brand: CrouzetManufacturers Part No.: 82334744Distrelec Article No.: 30408650
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1 rpm

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Maximum Output Torque

0.5 Nm

Rotation

Anti Clockwise

Length

41.65mm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Distrelec Product Id

30408650

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

You may be interested in
Stock information temporarily unavailable.

€ 204.26

€ 204.26 Each (Exc. Vat)

€ 253.28

€ 253.28 Each (inc. VAT)

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V

€ 204.26

€ 204.26 Each (Exc. Vat)

€ 253.28

€ 253.28 Each (inc. VAT)

Crouzet Anti Clockwise Synchronous Geared AC Geared Motor, 3 W, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Power Rating

3 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 V

Output Speed

1 rpm

Gearhead Type

Ovoid

Shaft Diameter

4mm

Shaft Length

10mm

Width

55.5mm

Maximum Output Torque

0.5 Nm

Rotation

Anti Clockwise

Length

41.65mm

Dimensions

41.65 x 55.5 x 65.9 mm

Depth

65.9mm

Distrelec Product Id

30408650

Country of Origin

France

Product details

Single-directional synchronous geared motors 0.42 W - 0.5 Nm

Range of single-directional (clockwise or anticlockwise) synchronous geared motors.
These geared motors have a non-return system to prevent problems occurring when stopping.

You may be interested in