Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 → 240 V

RS Stock No.: 204-4816Brand: CrouzetManufacturers Part No.: 82524013
brand-logo
View all in AC Motors

Technical Document

Specifications

Brand

Crouzet

Power Rating

3.5 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

2.08 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

56mm

Rotation

Reversible

Length

45.5mm

Maximum Output Torque

0.5 Nm

Dimensions

45.5 x 56 x 65.7 mm

Depth

65.7mm

Country of Origin

France

Product details

Reversible Synchronous AC Geared Motor Series 82 524

The range of Crouzet 3.5W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses synchronisation meaning that it stops and develops an oscillation (vibration). Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.

Stock information temporarily unavailable.

€ 205.22

€ 205.22 Each (Exc. Vat)

€ 254.47

€ 254.47 Each (inc. VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 → 240 V

€ 205.22

€ 205.22 Each (Exc. Vat)

€ 254.47

€ 254.47 Each (inc. VAT)

Crouzet Reversible Synchronous Geared AC Geared Motor, 3.5 W, 230 → 240 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Power Rating

3.5 W

AC Motor Type

Synchronous Geared

Supply Voltage

230 → 240 V

Output Speed

2.08 rpm

Shaft Diameter

4mm

Shaft Length

10mm

Width

56mm

Rotation

Reversible

Length

45.5mm

Maximum Output Torque

0.5 Nm

Dimensions

45.5 x 56 x 65.7 mm

Depth

65.7mm

Country of Origin

France

Product details

Reversible Synchronous AC Geared Motor Series 82 524

The range of Crouzet 3.5W synchronous AC motors rotates in either an anti-clockwise or clockwise direction which is controlled by a capacitor. The synchronous motors maintain their speed of rotation until an overload occurs. When this happens the motor loses synchronisation meaning that it stops and develops an oscillation (vibration). Suitable for use with a comprehensive range of applications where AC motors are used, such as Water treatment, medical equipment, access control and lifts.