Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
22 W
Output Speed
3070 rpm
Shaft Diameter
6mm
Maximum Output Torque
70 mNm
Dimensions
50.2 (Dia.) x 84.8 mm
Current Rating
1.71 A
Length
84.8mm
Core Construction
Iron Core
Country of Origin
France
Product details
42mm Direct Drive dc Motor
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.
€ 170.14
€ 170.14 Each (Exc. Vat)
€ 210.97
€ 210.97 Each (inc. VAT)
1
€ 170.14
€ 170.14 Each (Exc. Vat)
€ 210.97
€ 210.97 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
24 V dc
DC Motor Type
Brushed
Power Rating
22 W
Output Speed
3070 rpm
Shaft Diameter
6mm
Maximum Output Torque
70 mNm
Dimensions
50.2 (Dia.) x 84.8 mm
Current Rating
1.71 A
Length
84.8mm
Core Construction
Iron Core
Country of Origin
France
Product details
42mm Direct Drive dc Motor
Permanent Magnet Motors
Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.