Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 2 Nm, 7 rpm, 6mm Shaft Diameter

RS Stock No.: 178-5027Brand: CrouzetManufacturers Part No.: 82869015Distrelec Article No.: 30421559
brand-logo
View all in DC Motors

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

7 rpm

Shaft Diameter

6mm

Maximum Output Torque

2 Nm

Gearhead Type

Ovoid

Dimensions

79.6 x 54.2 x 65.7 mm

Length

79.6mm

Width

54.2mm

Depth

65.7mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 869

A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.

€ 227.41

€ 227.41 Each (Exc. Vat)

€ 281.99

€ 281.99 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 2 Nm, 7 rpm, 6mm Shaft Diameter

€ 227.41

€ 227.41 Each (Exc. Vat)

€ 281.99

€ 281.99 Each (inc. VAT)

Crouzet Brushed Geared DC Geared Motor, 3 W, 24 V dc, 2 Nm, 7 rpm, 6mm Shaft Diameter

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

24 V dc

DC Motor Type

Brushed Geared

Power Rating

3 W

Output Speed

7 rpm

Shaft Diameter

6mm

Maximum Output Torque

2 Nm

Gearhead Type

Ovoid

Dimensions

79.6 x 54.2 x 65.7 mm

Length

79.6mm

Width

54.2mm

Depth

65.7mm

Core Construction

Iron Core

Country of Origin

France

Product details

Geared DC Motor Series 82 869

A range of Crouzet DC motors from the 82 869 series with a maximum output torque of 2 Nm and a power range of 3 W. These geared motors are particularly suitable for use in applications such as valves, pumps, medical equipment, access barriers, turnstiles, lift doors, water treatment, billboards plus many others.