E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Plunger Limit Switch, NO/NC, IP56, SP, Metal Housing, 250V ac Max, 5A Max

RS Stock No.: 174-6202Brand: CrouzetManufacturers Part No.: 83-732-329
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP56

Maximum Current

5A

Housing Material

Metal

Maximum AC Voltage

250V

Connection Type

Cable

Action Type

Single Break

Length

46.5mm

Minimum Operating Temperature

-5°C

Depth

49mm

Width

22mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Country of Origin

France

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP56, SP, Metal Housing, 250V ac Max, 5A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP56, SP, Metal Housing, 250V ac Max, 5A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP56

Maximum Current

5A

Housing Material

Metal

Maximum AC Voltage

250V

Connection Type

Cable

Action Type

Single Break

Length

46.5mm

Minimum Operating Temperature

-5°C

Depth

49mm

Width

22mm

Maximum Operating Temperature

+70°C

Mechanical Life

1000000Cycles

Country of Origin

France

You may be interested in