Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Crouzet Lever Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

RS Stock No.: 307-3916Brand: CrouzetManufacturers Part No.: 83 854 311
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

124.5mm

Minimum Operating Temperature

-20°C

Depth

43mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

1000000Cycles

Stock information temporarily unavailable.

P.O.A.

Crouzet Lever Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Lever Limit Switch, NO/NC, IP66, SP, Thermoplastic Housing, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Lever

Pole and Throw Configuration

SP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Thermoplastic

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

124.5mm

Minimum Operating Temperature

-20°C

Depth

43mm

Width

30.5mm

Maximum Operating Temperature

+80°C

Mechanical Life

1000000Cycles