E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

RS Stock No.: 323-9251Brand: CrouzetManufacturers Part No.: 83 861 001
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

106.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C

Stock information temporarily unavailable.

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max

P.O.A.

Crouzet Plunger Limit Switch, NO/NC, IP66, Metal Housing, 380V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

380V

Maximum DC Voltage

24V

Connection Type

Screw

Action Type

Snap Action

Length

106.5mm

Minimum Operating Temperature

-25°C

Depth

36mm

Width

40mm

Maximum Operating Temperature

+80°C