Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
Maximum Current
17.5A
Housing Material
Polyamide
Maximum AC Voltage
250V
Length
19mm
Width
32mm
Maximum Operating Temperature
+85°C
Depth
13.6mm
Minimum Operating Temperature
-20°C
Mechanical Life
10000000Cycles
Minimum Operating Temperature
-20°C
Distrelec Product Id
30421561
Country of Origin
Morocco
€ 26.78
€ 26.78 Each (Exc. Vat)
€ 33.21
€ 33.21 Each (inc. VAT)
1
€ 26.78
€ 26.78 Each (Exc. Vat)
€ 33.21
€ 33.21 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 26.78 |
5 - 9 | € 26.44 |
10 - 24 | € 26.13 |
25 - 49 | € 25.84 |
50+ | € 25.55 |
Technical Document
Specifications
Brand
CrouzetActuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
Maximum Current
17.5A
Housing Material
Polyamide
Maximum AC Voltage
250V
Length
19mm
Width
32mm
Maximum Operating Temperature
+85°C
Depth
13.6mm
Minimum Operating Temperature
-20°C
Mechanical Life
10000000Cycles
Minimum Operating Temperature
-20°C
Distrelec Product Id
30421561
Country of Origin
Morocco