Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Crouzet Plunger Limit Switch, 1NC/1NO, IP40, SPDT, 250V ac ac Max, 16A Max

RS Stock No.: 236-8786Brand: CrouzetManufacturers Part No.: 83528002
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP40

Maximum Current

16A

Maximum AC Voltage

250V ac

Country of Origin

Morocco

Stock information temporarily unavailable.

€ 1,216.40

€ 121.64 Each (In a Pack of 10) (Exc. Vat)

€ 1,508.34

€ 150.834 Each (In a Pack of 10) (inc. VAT)

Crouzet Plunger Limit Switch, 1NC/1NO, IP40, SPDT, 250V ac ac Max, 16A Max

€ 1,216.40

€ 121.64 Each (In a Pack of 10) (Exc. Vat)

€ 1,508.34

€ 150.834 Each (In a Pack of 10) (inc. VAT)

Crouzet Plunger Limit Switch, 1NC/1NO, IP40, SPDT, 250V ac ac Max, 16A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Pole and Throw Configuration

SPDT

Normal State Configuration

1NC/1NO

IP Rating

IP40

Maximum Current

16A

Maximum AC Voltage

250V ac

Country of Origin

Morocco