E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 240V ac Max, 6A Max

RS Stock No.: 539-303Brand: CrouzetManufacturers Part No.: 83872101
brand-logo
View all in Limit Switches

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Connection Type

Cable

Action Type

Snap Action

Length

85mm

Width

30mm

Maximum Operating Temperature

+70°C

Depth

16mm

Minimum Operating Temperature

-25°C

Minimum Operating Temperature

-25°C

Country of Origin

Morocco

Product details

Compact Metal Limit Switch with Cable Output

Metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable and four terminal double break two-way contact elements with positive opening contacts which are electrically isolated from one another.

Impulse voltage 2500V
Insulation voltage 500V
Thermal Current (Ith) 10A
Minimum load switching voltage 10V
Minimum load switching current 10mA
Temperature range -25 to +70 deg C
Minimum current switching load 100mA
1 Metre cable length
20mm pitch mounting holes
IP66/67

Approvals

UL508, UL50

Stock information temporarily unavailable.

€ 134.95

€ 134.95 Each (Exc. Vat)

€ 167.34

€ 167.34 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 240V ac Max, 6A Max

€ 134.95

€ 134.95 Each (Exc. Vat)

€ 167.34

€ 167.34 Each (inc. VAT)

Crouzet Plunger Limit Switch, NO/NC, IP66, IP67, Metal Housing, 240V ac Max, 6A Max
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 134.95
5 - 9€ 130.15
10 - 24€ 128.53
25 - 49€ 126.99
50+€ 125.58

Technical Document

Specifications

Brand

Crouzet

Actuator Type

Plunger

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

6A

Housing Material

Metal

Maximum AC Voltage

240V

Maximum DC Voltage

125V

Connection Type

Cable

Action Type

Snap Action

Length

85mm

Width

30mm

Maximum Operating Temperature

+70°C

Depth

16mm

Minimum Operating Temperature

-25°C

Minimum Operating Temperature

-25°C

Country of Origin

Morocco

Product details

Compact Metal Limit Switch with Cable Output

Metal cased limit switches complete with fitted 5 core 0.75mm2 7.3mm ext. dia.cable and four terminal double break two-way contact elements with positive opening contacts which are electrically isolated from one another.

Impulse voltage 2500V
Insulation voltage 500V
Thermal Current (Ith) 10A
Minimum load switching voltage 10V
Minimum load switching current 10mA
Temperature range -25 to +70 deg C
Minimum current switching load 100mA
1 Metre cable length
20mm pitch mounting holes
IP66/67

Approvals

UL508, UL50