Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Crouzet GN Series Solid State Relay, 75 A Load, Heatsink, 660 V ac Load, 265 V ac Control

RS Stock No.: 282-4597Brand: CrouzetManufacturers Part No.: 84137131NDistrelec Article No.: 30184973
View all in Solid State Relays

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

75 A

Mounting Type

Heatsink

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

265 V ac

Minimum Control Voltage

20 Vac

Series

GN

Distrelec Product Id

30184973

Country of Origin

France

Stock information temporarily unavailable.

€ 131.79

€ 131.79 Each (Exc. Vat)

€ 163.42

€ 163.42 Each (inc. VAT)

Crouzet GN Series Solid State Relay, 75 A Load, Heatsink, 660 V ac Load, 265 V ac Control

€ 131.79

€ 131.79 Each (Exc. Vat)

€ 163.42

€ 163.42 Each (inc. VAT)

Crouzet GN Series Solid State Relay, 75 A Load, Heatsink, 660 V ac Load, 265 V ac Control
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Maximum Load Current

75 A

Mounting Type

Heatsink

Maximum Load Voltage

660 V ac

Minimum Load Voltage

48 V ac

Maximum Control Voltage

265 V ac

Minimum Control Voltage

20 Vac

Series

GN

Distrelec Product Id

30184973

Country of Origin

France