E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Level Controller - DIN Rail, 24 → 240 V ac/dc 2

RS Stock No.: 262-176Brand: CrouzetManufacturers Part No.: 84870700
brand-logo
View all in Level Controllers

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

2

Mounting Style

DIN Rail

Probe Voltage

5V

Supply Voltage

24 → 240 V ac/dc

Overall Length

69mm

Overall Width

35mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Product details

Level Control Relay 35mm - C-Lynx

HNM and HNE control relays are designed to monitor the levels of Conductive liquid (HNM) and any other product (HNE). The HNM relay takes its measurements by means of resistive probes. The HNE relay takes its measurements by means of discrete sensors. Both these products actuate their output relay during emptying or filling of a tank.

Control of one or two levels
Filling or emptying function
HNM: Control by a resistive level probe
HNE: Control by a discrete sensor

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Level Controller - DIN Rail, 24 → 240 V ac/dc 2

P.O.A.

Crouzet Level Controller - DIN Rail, 24 → 240 V ac/dc 2
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Number of Inputs

2

Mounting Style

DIN Rail

Probe Voltage

5V

Supply Voltage

24 → 240 V ac/dc

Overall Length

69mm

Overall Width

35mm

Overall Depth

90mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+50°C

Product details

Level Control Relay 35mm - C-Lynx

HNM and HNE control relays are designed to monitor the levels of Conductive liquid (HNM) and any other product (HNE). The HNM relay takes its measurements by means of resistive probes. The HNE relay takes its measurements by means of discrete sensors. Both these products actuate their output relay during emptying or filling of a tank.

Control of one or two levels
Filling or emptying function
HNM: Control by a resistive level probe
HNE: Control by a discrete sensor

You may be interested in