Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Crouzet Level Control Monitoring Relay, SPDT

RS Stock No.: 614-9353Brand: CrouzetManufacturers Part No.: 84870710
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Level Control

Contact Configuration

SPDT

Time Delay

0.1 → 5s

Height

92.6mm

Length

69mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 35 x 92.6mm

Product details

Level Control Relay - HNE

For controlling the filling or emptying level of liquids with 2 sensors
0.1 to 5 sec adjustable time delay (anti-wave effect)
Universal model for 24 to 240V AC/DC
Internal 12VDC supply to sensors
Monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel
Operating temperature; -20 to +50°C
DIN rail mounting
Dimensions (mm): H 90, W 35.6, D69

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Crouzet Level Control Monitoring Relay, SPDT

P.O.A.

Crouzet Level Control Monitoring Relay, SPDT
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Level Control

Contact Configuration

SPDT

Time Delay

0.1 → 5s

Height

92.6mm

Length

69mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Maximum Operating Temperature

+50°C

Dimensions

69 x 35 x 92.6mm

Product details

Level Control Relay - HNE

For controlling the filling or emptying level of liquids with 2 sensors
0.1 to 5 sec adjustable time delay (anti-wave effect)
Universal model for 24 to 240V AC/DC
Internal 12VDC supply to sensors
Monitoring filling (UP) or emptying (DOWN), selected by a switch on the front panel
Operating temperature; -20 to +50°C
DIN rail mounting
Dimensions (mm): H 90, W 35.6, D69

You may be interested in