E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet Current, Phase Monitoring Relay, SP-NO/NC

RS Stock No.: 261-937Brand: CrouzetManufacturers Part No.: 84874200
brand-logo
View all in Monitoring Relays

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Current, Phase

Contact Configuration

SP-NO/NC

Minimum Current Sensed

1A

Maximum Current Sensed

10A

Current Sensitivity

Overcurrent, Undercurrent

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Current Range

1 → 10A

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 35 x 92.6mm

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Country of Origin

France

Stock information temporarily unavailable.

P.O.A.

Crouzet Current, Phase Monitoring Relay, SP-NO/NC

P.O.A.

Crouzet Current, Phase Monitoring Relay, SP-NO/NC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Monitoring Application

Current, Phase

Contact Configuration

SP-NO/NC

Minimum Current Sensed

1A

Maximum Current Sensed

10A

Current Sensitivity

Overcurrent, Undercurrent

Phase Sensitivity

Phase Failure, Phase Sequence

Time Delay

0.1 → 10s

Current Range

1 → 10A

Maximum Operating Temperature

+50°C

Dimensions

65.5 x 35 x 92.6mm

Height

92.6mm

Length

65.5mm

Operating Temperature Range

-20 → +50°C

Minimum Operating Temperature

-20°C

Width

35mm

Country of Origin

France