Crouzet Hours Run Meter, 6 digits, LCD, Screw Connection

RS Stock No.: 176-3178Brand: CrouzetManufacturers Part No.: 87 610 150
brand-logo
View all in Counters

Technical Document

Specifications

Brand

Crouzet

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

DIN Rail

Digit Height

7 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

You may be interested in
Crouzet CTR24 Counter, 8 Digit LCD, 260 V
€ 234.35Each (Exc. Vat)
Stock information temporarily unavailable.

P.O.A.

Crouzet Hours Run Meter, 6 digits, LCD, Screw Connection

P.O.A.

Crouzet Hours Run Meter, 6 digits, LCD, Screw Connection
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Crouzet CTR24 Counter, 8 Digit LCD, 260 V
€ 234.35Each (Exc. Vat)

Technical Document

Specifications

Brand

Crouzet

Display Type

LCD

Input Type

Voltage

Connection Type

Screw

Reset Method

Manual

Number Of Digits

6

Mounting Type

DIN Rail

Digit Height

7 mm

Display Range

0 → 99999.9

Measurement Range

0 → 99999.9

You may be interested in
Crouzet CTR24 Counter, 8 Digit LCD, 260 V
€ 234.35Each (Exc. Vat)