Technical Document
Specifications
Brand
CrouzetSupply Voltage
115 V ac, 230V ac
Mounting Type
Panel Mount
Time Range
0 → 60min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
55mm
Depth
83.5mm
Length
80mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-5°C
Country of Origin
France
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
CrouzetSupply Voltage
115 V ac, 230V ac
Mounting Type
Panel Mount
Time Range
0 → 60min
Number of Contacts
2
Number of Timer Functions
Single
Contact Configuration
DPDT
Time Increment
Minutes
Maximum Voltage
230V ac
Switch Configuration
DPDT
Terminal Type
Screw
Power Supply
External
Width
55mm
Depth
83.5mm
Length
80mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-5°C
Country of Origin
France