E-shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Crouzet DIN Rail Mount Timer Relay, 12V ac/dc, 2-Contact, 0.1 s → 100h

RS Stock No.: 837-7487Brand: CrouzetManufacturers Part No.: 88866300
brand-logo
View all in Timer Relays

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Switch Configuration

2 C/O

Terminal Type

Screw

Power Supply

External

Width

90mm

Length

22.5mm

Maximum Operating Temperature

+60°C

Depth

77mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Crouzet RU2R & RX2R Multifunction Timer

Premium range of multifunction timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered

7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Available in various voltages ranging from 12-240V AC/DC
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation

Standards

CE, UL, cUL, CSA, GL

Multifunction

Stock information temporarily unavailable.

P.O.A.

Crouzet DIN Rail Mount Timer Relay, 12V ac/dc, 2-Contact, 0.1 s → 100h

P.O.A.

Crouzet DIN Rail Mount Timer Relay, 12V ac/dc, 2-Contact, 0.1 s → 100h
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Crouzet

Supply Voltage

12V ac/dc

Mounting Type

DIN Rail

Time Range

0.1 s → 100h

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Hours, Minutes, Seconds

Switch Configuration

2 C/O

Terminal Type

Screw

Power Supply

External

Width

90mm

Length

22.5mm

Maximum Operating Temperature

+60°C

Depth

77mm

Contact Material

Silver Nickel

Minimum Operating Temperature

-20°C

Country of Origin

Indonesia

Product details

Crouzet RU2R & RX2R Multifunction Timer

Premium range of multifunction timers which provide the user with a dynamic multi-range and multi-voltage product to ensure your application is covered

7 timing ranges supported offering timer functions from 1 second to up to 100 hours
Available in various voltages ranging from 12-240V AC/DC
Can be programmed for multi-function or mono-function
LED status indication for easy recognition
Simple screw terminal connections which support cable cross sectional areas from 0.5 - 3.3mm² single core and for quick installation

Standards

CE, UL, cUL, CSA, GL

Multifunction