Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
12
Output Type
Relay
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
8
Output Current
8 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Country of Origin
France
Product details
€ 407.47
€ 407.47 Each (Exc. Vat)
€ 505.26
€ 505.26 Each (inc. VAT)
1
€ 407.47
€ 407.47 Each (Exc. Vat)
€ 505.26
€ 505.26 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
CrouzetManufacturer Series
Millenium 3
Number of Inputs
12
Output Type
Relay
Supply Voltage
24 V dc
Input Type
Analogue, Digital
Number of Outputs
8
Output Current
8 A
Maximum Operating Temperature
+55°C
Minimum Operating Temperature
-20°C
Communication Port Type
Serial, USB
Display Included
Yes
Mounting Type
DIN Rail
Programming Language Used
FBD, Ladder Logic, SFC
Number of Communication Ports
2
Country of Origin
France
Product details



